
The Omnimate SL connector is a 5-position, 5-level through-hole connector with a maximum operating temperature range of -50°C to 100°C. It is rated for 15A of current and 300V of voltage. The connector is made from copper alloy and has a flammability rating of UL94 V-0. It is RoHS compliant and has an IP20 rating.
Weidmuller 1510610000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.