This 17-contact shrouded header features a 5.08mm pitch and is plated with tin. It is designed for through hole mounting and is packaged in bags of 20 units. The header is compliant with RoHS regulations and is not radiation hardened.
Weidmuller 1511860000 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.