Sl 5.08/05/90 4.5SN Bk Bx
Checking distributor stock and pricing after the page loads.
Weidmuller 151291 technical specifications.
| Input Current | 90mA |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Weight | 60g |
| RoHS | Not Compliant |
No datasheet is available for this part.