
Conn Shrouded Header HDR 14 POS 5.08mm Solder RA Thru-Hole
Sign in to ask questions about the Weidmuller 151386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 151386 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 151386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.