
4-position shrouded header, right-angle, through-hole mount with 5.08mm pitch. Features copper alloy contacts with tin plating, rated for 15A and 300V. Operates within a temperature range of -20°C to 100°C, with UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1515110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1515110000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1515110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
