
Vertical shrouded header with 5 positions and 5 contacts, featuring a 5.08mm pitch. This male connector utilizes solder termination with a through-hole mount and a single-level, single-row configuration. Constructed with copper alloy contacts plated in tin, it offers a 15A current rating and a 300V voltage rating. Operating within a -50°C to 100°C temperature range, it boasts a UL94 V-0 flammability rating and IP20 protection.
Sign in to ask questions about the Weidmuller 1519860000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1519860000 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1519860000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.