3-position, 1-row, vertical shrouded male header for wire-to-board connections. Features 5.08mm pitch, solder termination, and through-hole mounting. Rated for 15A current and 300V voltage, with a maximum operating temperature of 100°C. Constructed with copper alloy contacts plated in tin, and a black UL94 V-0 flammability rated housing. Lead-free and RoHS compliant.
Weidmuller 1524210000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.