
Vertical shrouded header with 10 positions and a 5.08mm pitch. Features a copper alloy contact material, 15A current rating, and 300V voltage rating. Designed for through-hole mounting with solder termination. Operating temperature range from -20°C to 100°C, with UL94 V-0 flammability rating. This lead-free and RoHS compliant component is orange in color.
Sign in to ask questions about the Weidmuller 1524960000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1524960000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1524960000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
