This 3-contact cable mount terminal from Weidmuller features a max current rating of 15A and operates within a temperature range of -25°C to 100°C. It is compliant with ELV regulations and has a right-angle orientation. The terminal is packaged in bulk and has a pitch of 5.08mm.
Weidmuller 152656 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 152656 to view detailed technical specifications.
No datasheet is available for this part.