
8-position, 1-row, right-angle ZIF/LIF connector with 5.08mm pitch. Features screw termination for cable mounting, supporting wire gauges from 12AWG to 26AWG. Rated for 15A continuous current and 300V/400V voltage. Operates within a temperature range of -50°C to 100°C. Housing color is orange, with copper alloy contacts and UL94 V-0 flammability rating.
Weidmuller 1527060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1527060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
