
9-position, 1-row, right-angle terminal block plug for flexible flat cable (FFC) / flexible printed circuit (FPC) with ZIF & LIF termination. Features a 5.08mm pitch, 15A current rating, and 300V voltage rating. Constructed with copper alloy contacts and an orange UL94 V-0 rated housing, operating between -50°C and 100°C. Designed for free-hanging, cable mounting with screw termination, accommodating wire gauges from 12AWG to 26AWG. RoHS compliant and IP20 rated.
Sign in to ask questions about the Weidmuller 1527160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1527160000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1527160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.