Weidmuller 1527511111 technical specifications.
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Series | Omnimate BL |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1527511111 to view detailed technical specifications.
No datasheet is available for this part.