
This Weidmuller connector features a right angle orientation with 5 female contacts and a maximum current rating of 15A. It has a 5.08mm pitch and is designed for cable mounting with screw termination. The connector is not RoHS compliant.
Sign in to ask questions about the Weidmuller 152901 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 152901 technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 152901 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.