8-position, 1-level terminal block with right-angle orientation and 5.08mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 15A current rating at 300V. Designed for cable mounting with a free-hanging configuration, accommodating wire gauges from 12AWG to 26AWG. Constructed with a black housing and UL94 V-0 flammability rating, this lead-free and RoHS-compliant component is suitable for general interconnect applications.
Sign in to ask questions about the Weidmuller 1529310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1529310000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 20mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1529310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.