The BLZ 5.08/22/180 SN OR is a 22-pole female plug-in connector for printed circuit boards. It features a clamping yoke screw connection with a 180° wire outlet direction. The connector is designed with a 5.08 mm pitch and is colored orange. It utilizes a tinned contact surface and is made from PBT (polybutylene terephthalate) insulation material.
Weidmuller 1530670000 technical specifications.
| Pitch | 5.08mm |
| Number of poles | 22 |
| Wire connection method | Clamping yoke connection |
| Rated voltage (IEC) | 400V |
| Rated current (IEC) | 19A |
| Conductor cross-section, min. | 0.13mm² |
| Conductor cross-section, max. | 3.31mm² |
| Wire outlet direction | 180degrees |
| Tightening torque, max. | 0.5Nm |
| RoHS | Compliant |
| Ul 94 Flammability Rating | V-0 |
Download the complete datasheet for Weidmuller 1530670000 to view detailed technical specifications.
No datasheet is available for this part.