A wire end ferrule without a plastic collar, designed for 25.0mm² (AWG 4) conductors. Fabricated from electro-galvanized heat-resistant copper, providing a reliable electrical connection and preventing wire fraying in screw or spring terminals. It features a 15mm contact surface length and is suitable for high-temperature environments.
Weidmuller 1530680000 technical specifications.
| Conductor Cross-section | 25mm² |
| Contact Surface Length (L2) | 15mm |
| Total Length (L1) | 15mm |
| Internal Diameter of Collar (d2) | 9.5mm |
| Contact Surface Diameter (d1) | 7.3mm |
| Wire Gauge | 4AWG |
| Material | Copper, tin-plated |
| RoHS | Compliant |
| Standards | DIN 46228, part 1 |
Download the complete datasheet for Weidmuller 1530680000 to view detailed technical specifications.
No datasheet is available for this part.