The 1530780000 is a 4-pole, 5.08mm pitch female plug connector featuring a clamping yoke connection for wire termination. It has a 180° outlet direction, orange PBT housing, and tin-plated copper alloy contacts. It is designed for PCB-to-wire connections with a rated current of up to 19A and a rated voltage of 400V (IEC).
Weidmuller 1530780000 technical specifications.
| Number of Poles | 4poles |
| Pitch | 5.08mm |
| Conductor Connection System | Clamping Yoke Connection |
| Rated Current (IEC) | 19A |
| Rated Voltage (IEC) | 400V |
| Wire Cross-Section, Max. | 3.31mm² |
| Wire Gauge, Max. | 12AWG |
| Contact Surface | tinned |
| Stripping Length | 7mm |
| RoHS | Compliant |
| Ul Flammability Rating | V-0 |
Download the complete datasheet for Weidmuller 1530780000 to view detailed technical specifications.
No datasheet is available for this part.