The CRIMP-SET PZ 4 is a comprehensive assortment box for crimping wire-end ferrules with and without plastic collars. It includes the PZ 4 crimping tool, a professional stripax stripping tool, and a variety of wire end ferrules ranging from 0.5 mm² to 4.0 mm². The set is housed in a durable plastic case (PSC 80) with interchangeable inserts, designed for workplace efficiency and terminal consistency.
Checking distributor stock and pricing after the page loads.
| Number of Ferrules | 3100pcs |
| Crimping Range, min. | 0.5mm² |
| Crimping Range, max. | 4mm² |
| Stripping Tool | STRIPAX |
| Crimping Tool | PZ 4 |
| Weight | 1780g |
| Packaging | Plastic box |
| RoHS | Compliant |