
2-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination for 12-26AWG wire, rated for 300V and 10A (max 15A). Copper alloy contacts with tin plating, housed in black UL94 V-0 flammability rated material. Designed for free-hanging, cable mounting with a 100°C max operating temperature.
Sign in to ask questions about the Weidmuller 1552710000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1552710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Length | 10.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1552710000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.