3-position, 1-row, straight terminal block with 5.08mm pitch. Features screw termination for 12-26AWG wire, rated for 15A and 300V. Copper alloy contacts with tin plating, housed in black UL94 V-0 rated plastic. Operates from -50°C to 100°C, with a free-hanging, cable mount design.
Sign in to ask questions about the Weidmuller 1552810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1552810000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1552810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
