17-position, 1-level, straight screw terminal block for cable mounting. Features a 5.08mm pitch, 10A current rating, and 300V voltage capacity. Constructed with a copper alloy contact material and tin plating, housed in orange UL94 V-0 rated plastic. Accommodates wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1554260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1554260000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1554260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.