23-position, single-row, straight cable mount terminal block with 5.08mm pitch. Features tin-plated copper alloy contacts, 10A current rating, and 300V voltage rating. Designed for free-hanging or cable mounting with screw termination. Housing is black, UL94 V-0 flammability rated, and lead-free. Accommodates wire gauges from 12AWG to 26AWG.
Weidmuller 1557110000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 118mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1557110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.