The Omnimate BL 4-position free hanging connector is a flexible flat cable connector designed for high-reliability applications. It features a copper alloy contact material and a UL94 V-0 flammability rating. The connector is rated for 300V and 10A, with a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is available in bulk packaging and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper Alloy |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |