
Six-position, single-row, straight male terminal block with 5.08mm pitch. Features tin-plated copper alloy contacts, screw termination, and a 300V, 10A rating. Designed for cable mounting with a maximum wire gauge of 12AWG and minimum of 26AWG. Black, UL94 V-0 rated housing ensures durability and safety.
Sign in to ask questions about the Weidmuller 1557710000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1557710000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1557710000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
