24-position, 1-level terminal block with 5.08mm pitch, straight orientation, and screw termination. Features copper alloy contacts with tin plating, rated for 10A and 300V. Designed for cable mounting with a free-hanging configuration. Constructed with a black, UL94 V-0 flammability rated housing, operating from -50°C to 100°C. Accommodates wire gauges from 12AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1559510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1559510000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 123mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions | 24 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1559510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.