15-position, 1-level, straight cable mount terminal block with 5.08mm pitch. Features 10A current rating and 300V voltage rating. Utilizes screw termination for wire connection, accommodating wire gauges from 12AWG to 26AWG. Constructed with copper alloy contacts plated in tin, housed in UL94 V-0 rated orange plastic. Lead-free and RoHS compliant.
Weidmuller 1560960000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 26.9mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 77.2mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLZ |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1560960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.