Weidmuller 1563600000 technical specifications.
| Color | Black |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate RSV |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1563600000 to view detailed technical specifications.
No datasheet is available for this part.