Conn Heavy-Duty Rectangular F 40Signal/1Ground POS Screw ST Panel Mount
Sign in to ask questions about the Weidmuller 1566430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1566430000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Rockstar® DSTV-HD |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1566430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.