The DFFC Series contact is a 1-pole cable mount component with a straight orientation and tin plating. It is lead free and RoHS compliant. The contact is terminated with a crimp connection and is unshielded. It is available in bulk packaging with a quantity of one per package.
Sign in to ask questions about the Weidmuller 1567060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1567060000 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFFC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1567060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.