
This cable mount contact features a single pole design with tin plating for reliable connections. It is suitable for use with 16AWG wire and is terminated via crimp. The contact is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly applications. It is available in bulk packaging and is designed for use in a variety of industries.
Sign in to ask questions about the Weidmuller 1567070000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1567070000 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DFFC |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1567070000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.