The Weidmuller Yellow PVC Cable Marker has a body made of polyvinyl material with a cadmium content and features a yellow color. It measures 3mm in diameter and 3.5mm in depth. The marker has a flammability rating of UL94 V-0 and operates within a temperature range of -30°C to 80°C. It is designed for cable mounting and is part of the CLI C series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568241526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568241526 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.6mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 3mm |
| Width | 3.4mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568241526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.