
The 3mm PVC cable marker features a polyvinyl body with a black and grey color scheme. It has a depth of 3.5mm and a width of 3.4mm, with a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and is made from PVC and cadmium materials, meeting UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568241527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568241527 technical specifications.
| Body Material | Polyvinyl |
| Color | Black, Grey |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 3mm |
| Width | 3.4mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568241527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.