
This yellow marker cable is part of the CLI C series, featuring a 3mm diameter and a maximum operating temperature of 80°C. The cable is made from PVC and cadmium materials, meeting the UL94 V-0 flammability rating. The cable dimensions are 3.5mm in depth, 3.6mm in height, 3mm in length, and 3.4mm in width. It is designed for use in a wide range of applications, with an operating temperature range of -30°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568241742 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568241742 technical specifications.
| Color | Yellow |
| Depth | 3.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 3.6mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI C |
| Size | 3mm |
| Width | 3.4mm |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568241742 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
