
The Weidmuller 1568251530 is a white cable marker made from PVC and cadmium materials. It has a 5mm diameter and measures 3mm in length, 4.2mm in width, and 5mm in depth. The marker is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It meets the UL94 V-0 flammability standard and is suitable for cable mounting.
Sign in to ask questions about the Weidmuller 1568251530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568251530 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 3mm |
| Width | 4.2mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568251530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.