This yellow marker cable is designed for use in applications where visual identification is required. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is made from PVC and cadmium materials and has a wire/cable diameter of 5mm. It meets the UL94 V-0 flammability rating standard.
Sign in to ask questions about the Weidmuller 1568251643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568251643 technical specifications.
| Color | Yellow |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI C |
| Size | 3mm |
| Width | 4.2mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568251643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.