
The Weidmuller 1568251663 is a cable marker with a yellow color and a polyvinyl body material. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The marker is designed for cable mounting and has a size of 3mm and a width of 4.2mm. It meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Weidmuller 1568251663 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568251663 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Length | 3mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 3mm |
| Width | 4.2mm |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568251663 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.