Weidmuller 1568261511 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 4mm |
| Width | 7mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568261511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.