
The Weidmuller 1568261517 is a cable marker with a yellow PVC body and cadmium material. It has a depth of 8mm, length of 4mm, and width of 7mm. The marker is designed for cable mounting and has a flammability rating of UL94 V-0. It operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Weidmuller 1568261517 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568261517 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI C |
| Size | 4mm |
| Width | 7mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568261517 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.