
The Weidmuller 1568261679 is a yellow PVC marker cable with a wire/cable diameter of 10mm. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is made of PVC and cadmium materials and has a flammability rating of UL94 V-0. It is part of the CLI C series and measures 4mm in length, 7mm in width, and 8mm in height and depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568261679 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568261679 technical specifications.
| Color | Yellow |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI C |
| Size | 4mm |
| Width | 7mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568261679 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.