
The Weidmuller 1568300001 is a yellow PVC marker cable with a 4mm x 11.4mm size and a temperature range of -30°C to 80°C. It features a UL94 V-0 flammability rating and is made from PVC and cadmium materials. The cable is designed for cable management and is suitable for use in a variety of applications.
Sign in to ask questions about the Weidmuller 1568300001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568300001 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.4mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568300001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.