The CLI M cable marker is a yellow-colored component made from polyvinyl material with a cadmium content. It measures 4mm in length, 11.3mm in width, and 3mm in depth. The marker has a flammability rating of UL94 V-0 and operates within a temperature range of -30°C to 80°C. It is designed for cable mounting and is available in a 4mm size.
Sign in to ask questions about the Weidmuller 1568301514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568301514 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.