
The Blue PVC Cable Marker is a cable management component with a body made of polyvinyl and a material composition of PVC and cadmium. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The marker is 4mm in size and 11.3mm in width, with a wire/cable diameter of 317mm. It meets the flammability rating of UL94 V-0.
Sign in to ask questions about the Weidmuller 1568301521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568301521 technical specifications.
| Body Material | Polyvinyl |
| Color | Blue |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.