
The Weidmuller 1568301529 is a yellow PVC cable marker with a body made of polyvinyl and cadmium. It measures 4mm in size and has a depth and height of 3mm. The marker has a flammability rating of UL94 V-0 and is designed for use on cables with a diameter of 317mm. It is suitable for operating temperatures between -30°C and 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568301529 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568301529 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301529 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
