
The Weidmuller 1568301655 is a yellow PVC cable marker with a CLI M series designation. It has a body material of polyvinyl and a flammability rating of UL94 V-0. The marker measures 4mm in length and 11.3mm in width, with a height and depth of 3mm. It is designed for use with cable and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1568301655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568301655 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.