
The Weidmuller 1568301671 is a yellow PVC cable marker with a CLI M series design. It has a body made of polyvinyl material and features a flammability rating of UL94 V-0. The marker measures 4mm in length, 11.3mm in width, and 3mm in height. It is designed for cable mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Weidmuller 1568301671 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1568301671 technical specifications.
| Body Material | Polyvinyl |
| Color | Yellow |
| Depth | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 3mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Series | CLI M |
| Size | 4mm |
| Width | 11.3mm |
| Wire/Cable Diameter | 317mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1568301671 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.