Weidmuller 1569400000 technical specifications.
| Approvals | CE |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Length | 17mm |
| Material | Polyamide |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1569400000 to view detailed technical specifications.
No datasheet is available for this part.