
4-position shrouded header, male, with a 5mm pitch. Features tin-plated copper-tin contacts and a 300V voltage rating, handling up to 15A current. Designed for right-angle, through-hole solder termination with a UL94 V-0 flammability rating and IP20 protection. Operating temperature range from -50°C to 100°C, with CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
Weidmuller 1571150000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |