15-position shrouded header with a 5mm pitch, designed for board-to-board applications. Features right-angle, through-hole termination with a solder contact type. Constructed with CuSn contact material and tin plating, rated for 15A current and 300V voltage. Operating temperature range from -50°C to 100°C, with UL94 V-0 flammability rating and IP20 protection. Housing is orange, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1571250000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |