Right-angle male board connector featuring 20 contacts in a single row, designed for through-hole mounting with solder termination. This component offers a 10A current rating and a 300V voltage rating, with a pitch of 0.197 inches. Constructed with CuSn contact material and tin plating, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The orange housing provides a distinct visual indicator.
Weidmuller 1571300000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 100mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1571300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.