21-position, 1-level, 90-degree flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features tin-plated copper alloy contacts, a 5mm pitch, and a 300V voltage rating. This orange, through-hole mount connector offers a 10A current rating and is UL94 V-0 flammability rated. It is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1571310000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.4mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 105mm |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Poles | 21 |
| Number of Positions | 21 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.